+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH3007

Test leads; probe tip x2,angular banana plug 4mm x2; 10A; 1.5m

Manufacturer: CLIFF

Manufacturer part number:
CIH3007
TME Symbol:
CIH3007

Specification

Manufacturer
CLIFF
Type of test accessories
test leads
Current rating
10A
Wire insulation material
silicone
Cable length
1.5m
Colour
black, red
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Rated voltage
1kV DC
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Kit contents
  • 2x 1.5m test lead with 4mm banana plug - test probe
  • crocodile clips x2
Gross weight168.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets with Accessories CLIFF,
*
CIH3007
6 in TME stock
Net price for quantities from 1 pcs - 57.15 USDGross price for quantities from 1 pcs - 57.15 USD
Net price for quantities from 3 pcs - 53.45 USDGross price for quantities from 3 pcs - 53.45 USD
Net price for quantities from 5 pcs - 50.77 USDGross price for quantities from 5 pcs - 50.77 USD
No. of pieces (Multiplicity: 1)