+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101883

Tool: for crimping; DIN 46235,DIN 46267,ring terminal; 6÷50mm2

NEW

Manufacturer: CIMCO

Manufacturer part number:
101883
TME Symbol:
CIMCO-101883

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Wire cross-section
6...50mm2
Die shape
hexagon
Length
390mm
Crimp tool application
  • DIN 46235
  • DIN 46267
  • ring terminal
  • tubular lug
Gross weight1.275 kg
EAN code4021103018835
See other products in this category: Crimping Tools for Terminals CIMCO,
*
101883
0 in TME stock
Net price for quantities from 1 pcs - 165.86 USDGross price for quantities from 1 pcs - 165.86 USD
Net price for quantities from 3 pcs - 155.49 USDGross price for quantities from 3 pcs - 155.49 USD
Net price for quantities from 5 pcs - 145.13 USDGross price for quantities from 5 pcs - 145.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.