+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101892

Tool: for crimping; insulated terminals; 0.5÷6mm2

NEW

Manufacturer: CIMCO

Manufacturer part number:
101892
TME Symbol:
CIMCO-101892

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Length
0.22m
Crimp tool features
additionally cutting and stripping function
Crimp tool application
  • insulated terminals
  • non-insulated terminals
Gross weight219 g
EAN code4021103018927
See other products in this category: Crimping Tools for Terminals CIMCO,
*
101892
0 in TME stock
Net price for quantities from 1 pcs - 11.04 USDGross price for quantities from 1 pcs - 11.04 USD
Net price for quantities from 3 pcs - 10.35 USDGross price for quantities from 3 pcs - 10.35 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.