+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101950

Tool: for crimping; insulated solder sleeves; 0.08÷16mm2

NEW

Manufacturer: CIMCO

Manufacturer part number:
101950
TME Symbol:
CIMCO-101950

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
0.08...16mm2
Die shape
hexagon
Length
0.18m
Crimp tool features
ergonomic two-component handles
Gross weight494 g
EAN code4021103011072
See other products in this category: Crimping Tools for Terminals CIMCO,
*
101950
0 in TME stock
Net price for quantities from 1 pcs - 192.48 USDGross price for quantities from 1 pcs - 192.48 USD
Net price for quantities from 3 pcs - 180.45 USDGross price for quantities from 3 pcs - 180.45 USD
Net price for quantities from 10 pcs - 168.42 USDGross price for quantities from 10 pcs - 168.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.