+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

111864

Screwdriver: precision; slot; 2x0.4mm; Blade length: 60mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111864
TME Symbol:
CIMCO-111864

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
slot
Bit size
2x0.4mm
Blade length
60mm
Overall length
160mm
Gross weight19 g
EAN code4021103118641
See other products in this category: Precision Screwdrivers CIMCO,
*
111864
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 6 pcs - 8.15 USDGross price for quantities from 6 pcs - 8.15 USD
Net price for quantities from 12 pcs - 7.61 USDGross price for quantities from 12 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.