+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111876

Screwdriver: precision; Phillips; PH00; Blade length: 40mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111876
TME Symbol:
CIMCO-111876

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
40mm
Overall length
140mm
Gross weight19 g
EAN code4021103118764
See other products in this category: Precision Screwdrivers CIMCO,
*
111876
0 in TME stock
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
Net price for quantities from 6 pcs - 11.94 USDGross price for quantities from 6 pcs - 11.94 USD
Net price for quantities from 12 pcs - 11.14 USDGross price for quantities from 12 pcs - 11.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.