+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112525

Socket: 6-angles; insulated,socket spanner; HEX 13mm; 3/8"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112525
TME Symbol:
CIMCO-112525

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
3/8"
Conform to the norm
DIN 7448
Gross weight49 g
EAN code4021103125250
See other products in this category: Socket Wrenches CIMCO,
*
112525
0 in TME stock
Net price for quantities from 1 pcs - 26.42 USDGross price for quantities from 1 pcs - 26.42 USD
Net price for quantities from 3 pcs - 24.77 USDGross price for quantities from 3 pcs - 24.77 USD
Net price for quantities from 5 pcs - 23.11 USDGross price for quantities from 5 pcs - 23.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.