+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112802

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 210mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
112802
TME Symbol:
CIMCO-112802

Specification

Manufacturer
CIMCO
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
210mm
Conform to the norm
DIN 3117A
Key features
PVC coated handles
Plating material
chromium
Gross weight259 g
EAN code4021103128022
See other products in this category: Adjustable Wrenches CIMCO,
*
112802
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 3 pcs - 9.83 USDGross price for quantities from 3 pcs - 9.83 USD
Net price for quantities from 6 pcs - 9.18 USDGross price for quantities from 6 pcs - 9.18 USD