+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114517

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114517
TME Symbol:
CIMCO-114517

Specification

Manufacturer
CIMCO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
EAN code4021103145173
See other products in this category: Screwdriver Bits CIMCO,
*
114517
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.95 USDGross price for quantities from 3 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)