+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114520

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 90mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114520
TME Symbol:
CIMCO-114520

Specification

Manufacturer
CIMCO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
90mm
Gross weight23 g
EAN code4021103145203
See other products in this category: Screwdriver Bits CIMCO,
*
114520
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.63 USDGross price for quantities from 3 pcs - 4.63 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)