+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114942

Screwdriver bit; PlusMinus PZ-type; PZ2; 1/4"; Overall len: 70mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114942
TME Symbol:
CIMCO-114942

Specification

Manufacturer
CIMCO
Type of tool
screwdriver bit
Kind of bit
PlusMinus PZ-type
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
70mm
Gross weight15 g
EAN code4021103149423
See other products in this category: Screwdriver Bits CIMCO,
*
114942
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 3 pcs - 5.83 USDGross price for quantities from 3 pcs - 5.83 USD
Net price for quantities from 5 pcs - 5.44 USDGross price for quantities from 5 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.