+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117300

Screwdriver: universal-set; Torx® with protection; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117300
TME Symbol:
CIMCO-117300

Specification

Manufacturer
CIMCO
Type of screwdriver
universal - set
Kind of bit
Torx® with protection
Bit size
TX8, TX10, T15, T20, T25
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Gross weight348 g
EAN code4021103173008
See other products in this category: Screwdrivers Sets CIMCO,
*
117300
0 in TME stock
Net price for quantities from 1 set - 65.60 USDGross price for quantities from 1 set - 65.60 USD
Net price for quantities from 3 set - 61.50 USDGross price for quantities from 3 set - 61.50 USD
Net price for quantities from 5 set - 57.40 USDGross price for quantities from 5 set - 57.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.