+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117745

Screwdriver: insulated-set; Phillips,Pozidriv®; 6pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117745
TME Symbol:
CIMCO-117745

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Phillips, Pozidriv®
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
6pcs.
Gross weight714.5 g
EAN code4021103177457
See other products in this category: Screwdrivers Sets CIMCO,
*
117745
2 in TME stock
Net price for quantities from 1 set - 63.38 USDGross price for quantities from 1 set - 63.38 USD
Net price for quantities from 3 set - 59.42 USDGross price for quantities from 3 set - 59.42 USD
Net price for quantities from 5 set - 55.46 USDGross price for quantities from 5 set - 55.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.