+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120513

Hacksaw blade; metal; 32teeth/inch; 200mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
120513
TME Symbol:
CIMCO-120513

Specification

Manufacturer
CIMCO
Type of power tool accessories
hacksaw blade
Tools application
metal
Balde teeth density
32teeth/inch
Length
0.2m
Gross weight4 g
EAN code4021103205136
See other products in this category: Saw and Hack Saw CIMCO,
*
120513
0 in TME stock
Net price for quantities from 1 set - 1.49 USDGross price for quantities from 1 set - 1.49 USD
Net price for quantities from 6 set - 1.40 USDGross price for quantities from 6 set - 1.40 USD
Net price for quantities from 12 set - 1.31 USDGross price for quantities from 12 set - 1.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.