+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201214

Drill bit; Ø: 4mm,5mm,6mm,7mm,8mm,9mm,10mm,11mm,12mm; 6mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
201214
TME Symbol:
CIMCO-201214

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Drill diameter
4mm/5mm/6mm/7mm/8mm/9mm/10mm/11mm/12mm
Material
high speed steel
Kind of drill bit
multistep, step
Holder socket size - mm
6mm
Tools application
tinware
Drill features
self-centering
Trade name
christmas tree
Max material thick.
5mm
Gross weight32 g
EAN code4021104012146
See other products in this category: Drills - Others CIMCO,
*
201214
0 in TME stock
Net price for quantities from 1 pcs - 56.12 USDGross price for quantities from 1 pcs - 56.12 USD
Net price for quantities from 3 pcs - 52.61 USDGross price for quantities from 3 pcs - 52.61 USD
Net price for quantities from 5 pcs - 49.10 USDGross price for quantities from 5 pcs - 49.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.