+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201216

Drill bit; Ø: 12mm,13mm,14mm,15mm,16mm,17mm,18mm,19mm,20mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
201216
TME Symbol:
CIMCO-201216

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Drill diameter
12mm/13mm/14mm/15mm/16mm/17mm/18mm/19mm/20mm
Material
high speed steel
Kind of drill bit
multistep, step
Holder socket size - mm
9mm
Tools application
tinware
Drill features
self-centering
Trade name
christmas tree
Max material thick.
4mm
Gross weight88 g
EAN code4021104012160
See other products in this category: Drills - Others CIMCO,
*
201216
0 in TME stock
Net price for quantities from 1 pcs - 83.60 USDGross price for quantities from 1 pcs - 83.60 USD
Net price for quantities from 3 pcs - 78.37 USDGross price for quantities from 3 pcs - 78.37 USD
Net price for quantities from 5 pcs - 73.15 USDGross price for quantities from 5 pcs - 73.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.