+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201218

Drill bit; high speed steel; step,multistep; 12mm; tinware

NEW

Manufacturer: CIMCO

Manufacturer part number:
201218
TME Symbol:
CIMCO-201218

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Drill diameter
20mm/21mm/22mm/23mm/24mm/25mm/26mm/27mm/28mm/29mm/30mm
Material
high speed steel
Kind of drill bit
multistep, step
Holder socket size - mm
12mm
Tools application
tinware
Drill features
self-centering
Trade name
christmas tree
Max material thick.
4mm
Gross weight191 g
EAN code4021104012184
See other products in this category: Drills - Others CIMCO,
*
201218
0 in TME stock
Net price for quantities from 1 pcs - 119.94 USDGross price for quantities from 1 pcs - 119.94 USD
Net price for quantities from 3 pcs - 112.44 USDGross price for quantities from 3 pcs - 112.44 USD
Net price for quantities from 5 pcs - 104.95 USDGross price for quantities from 5 pcs - 104.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.