+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202128

Tap; M10; L: 70mm; Holder: square; 5.5mm; 3pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
202128
TME Symbol:
CIMCO-202128

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M10
Length
70mm
Conform to the norm
DIN 352
Kind of holder
square
Holder socket size - mm
5.5mm
Quantity in set/package
3pcs.
Version
finishing, initial, intermediate
Gross weight60 g
EAN code4021104021285
See other products in this category: Threading Dies and Taps CIMCO,
*
202128
0 in TME stock
Net price for quantities from 1 set - 36.45 USDGross price for quantities from 1 set - 36.45 USD
Net price for quantities from 3 set - 34.18 USDGross price for quantities from 3 set - 34.18 USD
Net price for quantities from 5 set - 31.90 USDGross price for quantities from 5 set - 31.90 USD
No. of complete sets (Multiplicity: 1)