+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIMD 0.2

Contact; male; CI; copper alloy; gold-plated; 0.8÷0.21mm2; crimped


Manufacturer: ILME

Manufacturer part number:
CIMD 0.2
TME Symbol:
CIMD0.2

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CI
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.8...0.21mm2
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
5A
Conform to the norm
CSA EAC
Gross weight0.22 g
Certificates
EAN code8015747176699
See other products in this category: ILME connectors ILME,
*
CIMD 0.2
0 in TME stock
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.