+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIMR-AC2A0040FAA

Automation module: vector inverter; 7.5/11kW; 3x230VAC; 0÷400Hz

Manufacturer: YASKAWA

Manufacturer part number:
CIMR-AC2A0040FAA
TME Symbol:
CIMR-AC2A0040FAA

Specification

Manufacturer
YASKAWA
Type of automation module
vector inverter
Max motor power
7.5/11kW
Inverter output voltage
3 x 230V AC
Voltage between phases (for three phase system)
3 x 200...240V AC
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP
Operating temperature
-10...50°C
Output frequency
0...400Hz
Current rating
33...40A
IP rating
IP20
Manufacturer series
A1000
Gross weight4 kg
Certificates
See other products in this category: Three Phase Inverters YASKAWA
*
CIMR-AC2A0040FAA
Product withdrawn from the offer
Use the specification table below to search for similar products