+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YASKAWA
Manufacturer | YASKAWA | |
Type of automation module | vector inverter | |
Max motor power | 15/18.5kW | |
Inverter output voltage | 3 x 230V AC | |
Voltage between phases (for three phase system) | 3 x 200...240V AC | |
Electrical connection | screw terminals | |
Mounting | for wall mounting | |
The programming method | keypad, PC | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP | |
Operating temperature | -10...50°C | |
Output frequency | 0...400Hz | |
Current rating | 60...69A | |
IP rating | IP20 | |
Manufacturer series | A1000 |