+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIMR-VC4A0005BAA

Automation module: vector inverter; 1.5/2.2kW; 3x400VAC; 0÷400Hz


Manufacturer: YASKAWA

Manufacturer part number:
CIMR-VC4A0005BAA
TME Symbol:
CIMR-VC4A0005BAA

Specification

Manufacturer
YASKAWA
Type of automation module
vector inverter
Max motor power
1.5/2.2kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP
Operating temperature
-10...50°C
Output frequency
0...400Hz
Current rating
4.8...5.4A
IP rating
IP20
Manufacturer series
V1000
Gross weight1.7581 kg
Certificates
See other products in this category: Three Phase Inverters YASKAWA,
See other products from this series.:
*
CIMR-VC4A0005BAA
0 in TME stock
Net price for quantities from 1 pcs - 538.38 USDGross price for quantities from 1 pcs - 538.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.