+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-CIF11

Automation module: communication; CJ1W; IN 1: RS232C; CJ; 5V

Manufacturer: OMRON

Manufacturer part number:
CJ1W-CIF11
TME Symbol:
CJ1W-CIF11

Specification

Manufacturer
OMRON
Type of automation module
communication
Manufacturer series
CJ1W
Kind of input 1
RS232C
Kind of output 1
RS422A/485
Body dimensions
18.2x34x38.8mm
Application - series/manufacturer
CJ
Supply voltage
  • 5V
Gross weight33 g
Certificates
EAN code4536854855863
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-CIF11
0 in TME stock
Net price for quantities from 1 pcs - 287.83 USDGross price for quantities from 1 pcs - 287.83 USD
No. of pieces (Multiplicity: 1)