+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-DA041-SL

Automation module: extension; CJ1W; Analog.out: 4; CJ; 24VDC

Manufacturer: OMRON

Manufacturer part number:
CJ1W-DA041-SL
TME Symbol:
CJ1W-DA041-SL

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CJ1W
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Number of analog outputs
4
Application - series/manufacturer
CJ
Leads
screwless clamps
Supply voltage
  • 24V DC
Gross weight175 g
Certificates
EAN code4547648023283
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-DA041-SL
0 in TME stock
Net price for quantities from 1 pcs - 930.28 USDGross price for quantities from 1 pcs - 930.28 USD
No. of pieces (Multiplicity: 1)