+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-ID211-SL

Automation module: extension; IN: 16; CJ1W; IN 1: digital,NPN,PNP

Manufacturer: OMRON

Manufacturer part number:
CJ1W-ID211-SL
TME Symbol:
CJ1W-ID211-SL

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of inputs
16
Manufacturer series
CJ1W
Kind of input 1
digital, NPN, PNP
Application - series/manufacturer
CJ
Kind of input
24V DC
Leads
screwless clamps
Gross weight150 g
Certificates
EAN code4547648023092
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-ID211-SL
0 in TME stock
Net price for quantities from 1 pcs - 248.27 USDGross price for quantities from 1 pcs - 248.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.