+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-IDP01

Automation module: extension; IN: 16; CJ1W; CJ; IN: 24VDC

Manufacturer: OMRON

Manufacturer part number:
CJ1W-IDP01
TME Symbol:
CJ1W-IDP01

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of inputs
16
Manufacturer series
CJ1W
Kind of input 1
digital, NPN, PNP, voltage
Application - series/manufacturer
CJ
Kind of input
24V DC
Leads
screw terminals
Gross weight158 g
Certificates
EAN code4547648706094
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-IDP01
0 in TME stock
Net price for quantities from 1 pcs - 505.62 USDGross price for quantities from 1 pcs - 505.62 USD
Net price for quantities from 5 pcs - 469.51 USDGross price for quantities from 5 pcs - 469.51 USD
No. of pieces (Multiplicity: 1)