+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-OD212

Automation module: extension; OUT: 16; CJ1W; OUT 1: PNP,transistor

Manufacturer: OMRON

Manufacturer part number:
CJ1W-OD212
TME Symbol:
CJ1W-OD212

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of outputs
16
Manufacturer series
CJ1W
Kind of output 1
PNP, transistor
Application - series/manufacturer
CJ
Output current
0.5A
Supply voltage
  • 24V DC
Gross weight164 g
Certificates
EAN code4548583425026
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-OD212
0 in TME stock
Net price for quantities from 1 pcs - 356.05 USDGross price for quantities from 1 pcs - 356.05 USD
Net price for quantities from 5 pcs - 330.62 USDGross price for quantities from 5 pcs - 330.62 USD
No. of pieces (Multiplicity: 1)