+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-TS562-SL

Automation module: in/out extension; IN: 6; CJ1W; 90x31x85mm; CJ

Manufacturer: OMRON

Manufacturer part number:
CJ1W-TS562-SL
TME Symbol:
CJ1W-TS562-SL

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Number of inputs
6
Manufacturer series
CJ1W
Kind of input 1
Pt100, Pt1000
Body dimensions
90x31x85mm
Application - series/manufacturer
CJ
Resolution
0,1°C
Leads
screwless clamps
Gross weight161 g
Certificates
EAN code4547648023337
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-TS562-SL
0 in TME stock
Net price for quantities from 1 pcs - 873.01 USDGross price for quantities from 1 pcs - 873.01 USD
Net price for quantities from 5 pcs - 810.66 USDGross price for quantities from 5 pcs - 810.66 USD
No. of pieces (Multiplicity: 1)