+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJS-1200B

Switch: slide; Pos: 2; SPDT; 0.1A/6VDC; ON-ON; SMT; Leads: Gull Wing

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CJS-1200B
TME Symbol:
CJS-1200B

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 6V DC
Switching method
ON-ON
Mounting
SMT
Leads
Gull Wing
Body dimensions
5.4x2.5x2.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Manufacturer series
CJS
Switches features
with seal tape
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CJS-1200B
208 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs