+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3111A

Drill bit-kit; for concrete; steel; box; concrete; 5pcs.


Manufacturer: C.K

Manufacturer part number:
T3111A
TME Symbol:
CK-3068A

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
steel
Kind of package
box
Tools application
concrete
Drill features
tip with tungsten carbide
Drill diameter
4mm/5.5mm/6.5mm/7mm/8mm
Quantity in set/package
5pcs.
Gross weight107.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3111A
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 5.93 USDGross price for quantities from 1 set - 5.93 USD
Net price for quantities from 3 set - 5.93 USDGross price for quantities from 3 set - 5.93 USD