+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3213A

Hole saw set; Ø: 20mm,25mm,32mm; 3pcs; Kit: hole saws x3


Manufacturer: C.K

Manufacturer part number:
T3213A
TME Symbol:
CK-3213

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw set
Diameter
20mm, 25mm, 32mm
Quantity in set/package
3pcs.
Kit contents
hole saws x3
Tools application
  • aluminium
  • brass
  • cast iron
  • metal
  • steel
  • wood
Gross weight263 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
T3213A
0 in TME stock
Net price for quantities from 1 set - 55.72 USDGross price for quantities from 1 set - 55.72 USD
Net price for quantities from 3 set - 53.87 USDGross price for quantities from 3 set - 53.87 USD
Net price for quantities from 6 set - 50.16 USDGross price for quantities from 6 set - 50.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.