+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3530 12

Ruler; Width: 25mm; Tool length: 300mm

Manufacturer: C.K

Manufacturer part number:
T3530 12
TME Symbol:
CK-3529

Specification

Manufacturer
C.K
Type of tool
ruler
Width
25mm
Tool length
300mm
Minimal graduation
0.5mm
Thickness
1.02mm
Measurement tool features
  • half-matt finished
  • made of stainless steel strip of 25mm width
  • suspension hole
  • with metric and imperial scale
Gross weight85.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools C.K,
*
T3530 12
7 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 3 pcs - 9.29 USDGross price for quantities from 3 pcs - 9.29 USD
Net price for quantities from 6 pcs - 8.65 USDGross price for quantities from 6 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.