+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

330013

Stripping tool; Øcable: 0.25÷0.8mm; 30AWG÷20AWG; Wire: round


Manufacturer: C.K

Manufacturer part number:
330013
TME Symbol:
CK-3757-2

Specification

Manufacturer
C.K
Type of tool
stripping tool
Cable external diameter
0.25...0.8mm
Wire size
30AWG...20AWG
Kind of stripping wire
round
Strip length
max. 50mm
Colour
yellow
Body dimensions
97x54mm
Gross weight26.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Strippers for wire & cable C.K,
*
330013
53 in TME stock
Net price for quantities from 1 pcs - 47.68 USDGross price for quantities from 1 pcs - 47.68 USD
Net price for quantities from 3 pcs - 46.08 USDGross price for quantities from 3 pcs - 46.08 USD
Net price for quantities from 6 pcs - 42.91 USDGross price for quantities from 6 pcs - 42.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product