+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4463

Wrench: torque; 470mm; 42÷210Nm


Manufacturer: C.K

Manufacturer part number:
T4463
TME Symbol:
CK-4463

Specification

Manufacturer
C.K
Type of wrench
torque
Overall length
470mm
Torque
42...210Nm
Conform to the norm
DIN 3122
Key features
  • designed for screwing screws and nuts via interchangeable sockets with determined torque.
  • each tool is individually calibrated
  • fitted with an extended lever with micrometer type sleeve and Nm and kGm scale
  • matt chrome plated surfaces
  • suitable for 1/2" sockets (with adapter for 3/8" sockets)
Kit contents
  • 3/8" adapter
  • extension 120mm
  • soft case
Gross weight1.9202 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Torque Wrenches C.K,
*
T4463
1 in TME stock
Net price for quantities from 1 set - 84.47 USDGross price for quantities from 1 set - 84.47 USD
Net price for quantities from 2 set - 81.64 USDGross price for quantities from 2 set - 81.64 USD
Net price for quantities from 4 set - 76.01 USDGross price for quantities from 4 set - 76.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.