+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

T4504

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 100mm


Manufacturer: C.K

Manufacturer part number:
T4504
TME Symbol:
CK-4504

Specification

Manufacturer
C.K
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, universal
Socket size - inch
HEX 1/4"
Overall length
100mm
Version
bent, magnetic
Tools application
screwdriver bits
Gross weight76.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4504
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 5 pcs - 10.24 USDGross price for quantities from 5 pcs - 10.24 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD