+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4560 HEX60

Screwdriver bit; hex key; HEX 6mm; 1/4"; Overall len: 25mm

Manufacturer: C.K

Manufacturer part number:
T4560 HEX60
TME Symbol:
CK-45546

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight12.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits C.K,
*
T4560 HEX60
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 3 pcs - 0.82 USDGross price for quantities from 3 pcs - 0.82 USD
Net price for quantities from 6 pcs - 0.75 USDGross price for quantities from 6 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)