+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4874X

Screwdriver: precision-set; precision; hex key; Holder: Xonic XM

Manufacturer: C.K

Manufacturer part number:
T4874X
TME Symbol:
CK-4874X

Specification

Manufacturer
C.K
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 0.7mm, HEX 0.9mm, HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm
Kind of holder
Xonic XM
Quantity in set/package
7pcs.
Screwdriver features
  • black finished blade tip
  • coloured handle facilitates the identification of tip form
  • offered separately or in set
  • rotary cap
Gross weight202.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T4874X
12 in TME stock
Net price for quantities from 1 set - 51.39 USDGross price for quantities from 1 set - 51.39 USD
Net price for quantities from 3 set - 49.67 USDGross price for quantities from 3 set - 49.67 USD
Net price for quantities from 6 set - 46.26 USDGross price for quantities from 6 set - 46.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.