+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4880X 310

Screwdriver: precision; slot; SL 3; Blade length: 100mm


Manufacturer: C.K

Manufacturer part number:
T4880X 310
TME Symbol:
CK-4880-3/100

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Overall length
197mm
Gross weight18.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
*
T4880X 310
12 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 3 pcs - 4.96 USDGross price for quantities from 3 pcs - 4.96 USD
Net price for quantities from 6 pcs - 4.61 USDGross price for quantities from 6 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.