+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4896

Screwdriver: precision-set; Phillips,slot,Torx®; steel

Manufacturer: C.K

Manufacturer part number:
T4896
TME Symbol:
CK-4896

Specification

Manufacturer
C.K
Type of screwdriver
precision - set
Kind of bit
Phillips, slot, Torx®
Bit size
PH0, PH00, PH000, 1.5mm, 2mm, 3mm, 4mm, PH1, TX05, TX06, TX07, TX08
Holder length
115mm
Material
steel
Kind of package
plastic box
Screwdriver features
  • blade length adjusted in the range of 10mm to 95mm
  • ergonomic handle
  • two-component handle
  • two-sided screwdriver bits
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight154.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets C.K,
*
T4896
17 in TME stock
Net price for quantities from 1 set - 20.34 USDGross price for quantities from 1 set - 20.34 USD
Net price for quantities from 3 set - 19.65 USDGross price for quantities from 3 set - 19.65 USD
Net price for quantities from 6 set - 18.29 USDGross price for quantities from 6 set - 18.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set