+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4897

Screwdriver: precision-set; insulated,precision; Phillips,slot

Manufacturer: C.K

Manufacturer part number:
T4897
TME Symbol:
CK-4897

Specification

Manufacturer
C.K
Type of screwdriver
precision - set
Kind of screwdriver
insulated, precision
Kind of bit
Phillips, slot
Bit size
PH0, PH00, SL 1.5, SL 1.8, SL 2, SL 2.5, SL 3
Conform to the norm
VDE
Blade material
chrome vanadium steel
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • rotary cap
Gross weight126.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets C.K,
*
T4897
30 in TME stock
Net price for quantities from 1 set - 25.72 USDGross price for quantities from 1 set - 25.72 USD
Net price for quantities from 3 set - 24.86 USDGross price for quantities from 3 set - 24.86 USD
Net price for quantities from 6 set - 23.14 USDGross price for quantities from 6 set - 23.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.