+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

492001

Scissors; for cables; 140mm; ergonomic two-component handles

Manufacturer: C.K

Manufacturer part number:
492001
TME Symbol:
CK-492001

Specification

Manufacturer
C.K
Type of tool
scissors
Tools application
for cables
Tool length
140mm
Oblique pliers/knives features
ergonomic two-component handles
Tool material
stainless steel
Standard equipment
soft case
Gross weight135.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives C.K,
*
492001
33 in TME stock
Net price for quantities from 1 pcs - 24.19 USDGross price for quantities from 1 pcs - 24.19 USD
Net price for quantities from 3 pcs - 23.38 USDGross price for quantities from 3 pcs - 23.38 USD
Net price for quantities from 6 pcs - 21.76 USDGross price for quantities from 6 pcs - 21.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs