+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4925

Screwdriver: insulated-set; insulated; MOD,Pozidriv®,slot; 1kVAC


Manufacturer: C.K

Manufacturer part number:
T4925
TME Symbol:
CK-4925

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
MOD, Pozidriv®, slot
Bit size
PZ1, PZ2, SL 3.5, SL 4.5, SL 6
Bit size
MOD1, MOD2
Conform to the norm
VDE
Max. operating voltage
1kV AC
Kind of package
case
Quantity in set/package
9pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight454.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets C.K,
*
T4925
3 in TME stock
Net price for quantities from 1 set - 47.53 USDGross price for quantities from 1 set - 47.53 USD
Net price for quantities from 3 set - 45.94 USDGross price for quantities from 3 set - 45.94 USD
Net price for quantities from 6 set - 42.77 USDGross price for quantities from 6 set - 42.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.