+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T5954

Tools set: pliers and screwdrivers; bag; 1kVAC; Red Line VDE


Manufacturer: C.K

Manufacturer part number:
T5954
TME Symbol:
CK-5954

Specification

Manufacturer
C.K
Type of tools set
pliers and screwdrivers
Kind of package
bag
Max. operating voltage
1kV AC
Tool material
hardened steel
Tools application
suitable for electrical, under voltage works
Conform to the norm
EN 60900 VDE 0682-201
Manufacturer series
Red Line VDE
Quantity in set/package
9pcs.
Kit contents
  • insulated combination pliers, length 180 mm
  • insulated Phillips crosspoint screwdriver PH1x80mm
  • insulated Phillips crosspoint screwdriver PH2x100mm
  • insulated pliers, half-round, length 170 mm
  • insulated side cutters, length 160 mm
  • insulated slot screwdriver 75x2.5mm
  • insulated slot screwdriver 100x3mm
  • insulated slot screwdriver 125x5.5mm
  • voltage tester
Tool set features
  • a matt chrome layer effectively protects pliers against corrosion
  • anti-slip handle
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Gross weight1.6358 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Tool Sets C.K,
See other products from this series.:
*
T5954
5 in TME stock
Net price for quantities from 1 set - 165.02 USDGross price for quantities from 1 set - 165.02 USD
Net price for quantities from 3 set - 159.53 USDGross price for quantities from 3 set - 159.53 USD
Net price for quantities from 6 set - 148.53 USDGross price for quantities from 6 set - 148.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.