+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8431

Scissors; universal; 210mm


Manufacturer: C.K

Manufacturer part number:
C8431
TME Symbol:
CK-C8431

Specification

Manufacturer
C.K
Type of tool
scissors
Tools application
universal
Tool length
210mm
Tool material
stainless steel
Gross weight120.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives C.K,
*
C8431
1 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 6 pcs - 15.32 USDGross price for quantities from 6 pcs - 15.32 USD
Net price for quantities from 12 pcs - 14.26 USDGross price for quantities from 12 pcs - 14.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs