+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8432

Scissors; universal; 220mm

Manufacturer: C.K

Manufacturer part number:
C8432
TME Symbol:
CK-C8432

Specification

Manufacturer
C.K
Type of tool
scissors
Tools application
universal
Tool length
220mm
Tool material
stainless steel
Gross weight127.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives C.K,
*
C8432
12 in TME stock
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 6 pcs - 21.76 USDGross price for quantities from 6 pcs - 21.76 USD
Net price for quantities from 12 pcs - 20.26 USDGross price for quantities from 12 pcs - 20.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs