+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5010

Cutters; for hedge; L: 520mm; Blade length: 180mm


Manufacturer: C.K

Manufacturer part number:
G5010
TME Symbol:
CK-G5010

Specification

Manufacturer
C.K
Type of garden tool
cutters
Tools application
for hedge
Length
520mm
Blade length
180mm
Gross weight862 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5010
0 in TME stock
Net price for quantities from 1 pcs - 31.56 USDGross price for quantities from 1 pcs - 31.56 USD
Net price for quantities from 3 pcs - 30.50 USDGross price for quantities from 3 pcs - 30.50 USD
Net price for quantities from 5 pcs - 28.40 USDGross price for quantities from 5 pcs - 28.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.