+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5014

Pruner; 990mm; Ø35mm max


Manufacturer: C.K

Manufacturer part number:
G5014
TME Symbol:
CK-G5014

Specification

Manufacturer
C.K
Type of garden tool
pruner
Length
990mm
Cutting range
Ø35mm max
Gross weight1.777 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5014
0 in TME stock
Net price for quantities from 1 pcs - 50.76 USDGross price for quantities from 1 pcs - 50.76 USD
Net price for quantities from 3 pcs - 49.07 USDGross price for quantities from 3 pcs - 49.07 USD
Net price for quantities from 5 pcs - 45.69 USDGross price for quantities from 5 pcs - 45.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.