+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3040

Drill bit-kit; for wood; high speed steel; plastic cassette

Manufacturer: C.K

Manufacturer part number:
T3040
TME Symbol:
CK-T3040

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Material
high speed steel
Kind of package
plastic cassette
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • chipboard
  • wood
Gross weight170 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3040
4 in TME stock
Net price for quantities from 1 set - 9.14 USDGross price for quantities from 1 set - 9.14 USD
Net price for quantities from 3 set - 8.83 USDGross price for quantities from 3 set - 8.83 USD
Net price for quantities from 6 set - 8.23 USDGross price for quantities from 6 set - 8.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts