+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3059

Drill bit-kit; for glass; ceramics,glass; Holder: E6,3mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
T3059
TME Symbol:
CK-T3059

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for glass
Kind of holder
E6,3mm
Drill diameter
4mm/5mm/6mm/7mm/10mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Quantity in set/package
5pcs.
Tools application
  • ceramics
  • glass
Gross weight124.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3059
2 in TME stock
Net price for quantities from 1 pcs - 29.83 USDGross price for quantities from 1 pcs - 29.83 USD
Net price for quantities from 3 pcs - 28.83 USDGross price for quantities from 3 pcs - 28.83 USD
Net price for quantities from 6 pcs - 26.84 USDGross price for quantities from 6 pcs - 26.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.