+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3063

Drill bit-kit; cemented carbide; plastic cassette; 5pcs.


Manufacturer: C.K

Manufacturer part number:
T3063
TME Symbol:
CK-T3063

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Material
cemented carbide
Kind of package
plastic cassette
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • concrete
  • metal
  • stone
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3063
1 in TME stock
Net price for quantities from 1 set - 16.65 USDGross price for quantities from 1 set - 16.65 USD
Net price for quantities from 3 set - 16.09 USDGross price for quantities from 3 set - 16.09 USD
Net price for quantities from 6 set - 14.99 USDGross price for quantities from 6 set - 14.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.